Add To Favorites
Product Overview
Digi-Key Part Number BAT54FSCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BAT54

Description DIODE SCHOTTKY 30V 200MA SOT23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

Diode Schottky 30V 200mA Surface Mount SOT-23-3 (TO-236)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BAT54E6327HTSA1CT-ND BAT54E6327HTSA1 Infineon Technologies Cut Tape (CT) ? 5,168 - Immediate
$0.37000 1
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 800mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 2µA @ 25V
Capacitance @ Vr, F 10pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number BAT54
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BAT54FSCT

08:21:32 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 $0.20
10 0.18000 $1.80
100 0.09820 $9.82
500 0.06042 $30.21
1,000 0.04120 $41.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAT54FSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.03400
  • Digi-Reel® ? : BAT54FSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback