Add To Favorites
Product Overview
Digi-Key Part Number 497-3768-1-ND
Quantity Available 12,199
Can ship immediately
Manufacturer

Manufacturer Part Number

BAT46

Description DIODE SCHOTTKY 100V 150MA DO35
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Schottky 100V 150mA (DC) Through Hole DO-35

Documents & Media
Datasheets BAT46
Other Related Documents BAT46RL View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 150mA (DC)
Voltage - Forward (Vf) (Max) @ If 450mV @ 10mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 5µA @ 75V
Capacitance @ Vr, F 10pF @ 0V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
Operating Temperature - Junction -65°C ~ 125°C
Base Part Number BAT46
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-3768-1

00:13:40 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.29000 $2.90
100 0.18080 $18.08
500 0.12372 $61.86
1,000 0.09517 $95.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-3768-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.09240
Send Feedback