Add To Favorites
Product Overview
Digi-Key Part Number BAT-HLD-012-THM-ND
Quantity Available 1,421
Can ship immediately
Manufacturer

Manufacturer Part Number

BAT-HLD-012-THM

Description RETAINER BATT CR1216/1225 PC PIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BAT-HLD-012-THM Drawing
Product Training Modules FCC and Legal Considerations with Linx Radio Modules
Introduction to the RF Environment
Environmental Information RoHS Cert of Compliance
Featured Product Battery Holders
Online Catalog Battery Holder
Product Attributes Select All
Categories
Manufacturer Linx Technologies Inc.
Series -
Part Status Active
Battery Type, Function Coin Cell, Retainer
Style Retainer
Battery Cell Size Coin, 12.0mm
Number of Cells 1
Battery Series 1216, 1225
Mounting Type PCB, Through Hole
Termination Style PC Pin
Height Above Board 0.140" (3.55mm)
Operating Temperature -
 
You May Also Be Interested In
  • EG1218 - E-Switch | EG1903-ND DigiKey Electronics
  • EG1218
  • E-Switch
  • SWITCH SLIDE SPDT 200MA 30V
  • Unit Price $0.58000
  • EG1903-ND
Additional Resources
Standard Package ? 1,000
Other Names BATHLD012THM

18:56:46 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
25 0.25720 $6.43
100 0.23300 $23.30
1,000 0.20400 $204.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback