Add To Favorites
Product Overview
Digi-Key Part Number BAS5202VH6327XTSA1DKR-ND
Quantity Available 1,712
Can ship immediately
Manufacturer

Manufacturer Part Number

BAS5202VH6327XTSA1

Description DIODE SCHOTTKY 45V 750MA SC79-2
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Schottky 45V 750mA (DC) Surface Mount PG-SC79-2

Documents & Media
Datasheets BAS52...
Other Related Documents Part Number Guide
PCN Packaging Carrier Tape Update 03/Jun/2015
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) 750mA (DC)
Voltage - Forward (Vf) (Max) @ If 600mV @ 200mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 10µA @ 45V
Capacitance @ Vr, F 10pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package PG-SC79-2
Operating Temperature - Junction 150°C (Max)
Base Part Number BAS52-02V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SD0603S040S0R2 - AVX Corporation | 478-7798-1-ND DigiKey Electronics
  • SD0603S040S0R2
  • AVX Corporation
  • DIODE SCHOTTKY 40V 200MA 0603
  • Unit Price $0.46000
  • 478-7798-1-ND
  • 5015 - Keystone Electronics | 36-5015CT-ND DigiKey Electronics
  • 5015
  • Keystone Electronics
  • PC TEST POINT MINIATURE SMT
  • Unit Price $0.44000
  • 36-5015CT-ND
  • REF3318AIDBZT - Texas Instruments | 296-22637-1-ND DigiKey Electronics
  • REF3318AIDBZT
  • Texas Instruments
  • IC VREF SERIES 1.8V SOT23-3
  • Unit Price $2.09000
  • 296-22637-1-ND
  • BAT54C-7-F - Diodes Incorporated | BAT54C-FDICT-ND DigiKey Electronics
  • BAT54C-7-F
  • Diodes Incorporated
  • DIODE ARRAY SCHOTTKY 30V SOT23-3
  • Unit Price $0.21000
  • BAT54C-FDICT-ND
  • NSR05T40XV2T5G - ON Semiconductor | NSR05T40XV2T5GOSCT-ND DigiKey Electronics
  • NSR05T40XV2T5G
  • ON Semiconductor
  • DIODE SCHOTTKY 40V 500MA SOD523
  • Unit Price $0.36000
  • NSR05T40XV2T5GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names BAS 52-02V H6327DKR
BAS 52-02V H6327DKR-ND
BAS5202VH6327XTSA1DKR

02:09:04 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.30500 $3.05
100 0.18990 $18.99
500 0.12992 $64.96
1,000 0.09994 $99.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAS5202VH6433XTMA1TR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.07519
Send Feedback