• Obsolete item.
Product Overview
Digi-Key Part Number BARO-A-4V-REF-PRIME-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BARO-A-4V-REF-PRIME

Description SENSOR PRESS BAROMETRIC 4V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pressure Sensor 8.7 PSI ~ 15.95 PSI (60 kPa ~ 110 kPa) Absolute Male - 0.19" (4.83mm) Tube, Dual 0 V ~ 4.25 V 4-SIP

Product Attributes Select All
Categories
Manufacturer All Sensors Corporation
Series -
Part Status Obsolete
Pressure Type Absolute
Operating Pressure 8.7 PSI ~ 15.95 PSI (60 kPa ~ 110 kPa)
Output Type Analog Voltage
Output 0 V ~ 4.25 V
Accuracy ±2%
Voltage - Supply 5.5 V ~ 16 V
Port Size Male - 0.19" (4.83mm) Tube, Dual
Port Style Barbless
Features Temperature Compensated
Maximum Pressure 60 PSI (413.69 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case 4-SIP
Supplier Device Package -
 
Additional Resources
Standard Package ? 1

04:12:11 2/23/2018

Send Feedback