Add To Favorites
Photo Not Available
BACC45FM16-10S7H 10 (Power) Position Circular Connector Receptacle Housing Panel Mount
Product Overview
Digi-Key Part Number CBACC45FM16-10S7H-ND
Copy   CBACC45FM16-10S7H-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BACC45FM16-10S7H

Copy   BACC45FM16-10S7H
Description CONN RCPT HSG FMALE 10POS PNL MT
Copy   CONN RCPT HSG FMALE 10POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 (Power) Position Circular Connector Receptacle Housing Panel Mount

Copy   10 (Power) Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets Cinch Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series MIL-DTL-26500, BACC45
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 10 (Power)
Shell Size - Insert 16-10
Shell Size, MIL -
Contact Type Crimp
Contact Size 16 Power
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation 7
Shell Material Aluminum
Shell Finish Anodized
Housing Color Black
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Epoxy, Glass Filled
Contact Shape Circular
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • BACC45FS16-10P7H
  • Cinch Connectivity Solutions
  • CONN PLG HSG MALE 10POS INLINE
  • Unit Price $48.39000
  • CBACC45FS16-10P7H-ND
Additional Resources
Standard Package ? 1
Other Names CBACC45FM16-10S7H
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.77000 $44.77
10 39.16800 $391.68
25 37.52640 $938.16
50 35.18100 $1,759.05
100 34.00830 $3,400.83
250 32.13200 $8,033.00

Submit a request for quotation on quantities greater than those displayed.

23:52:14 9/19/2018