USD
Add To Favorites
BA9744FV-E2 Buck, Boost Regulator Positive or Negative Output Step-Up, Step-Down DC-DC Controller IC 16-SSOP-B
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.66000 $3.66
10 3.28500 $32.85
25 3.10560 $77.64
100 2.69140 $269.14
250 2.55336 $638.34
500 2.29114 $1,145.57
1,000 1.93228 $1,932.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BA9744FV-E2CT-ND
Copy   BA9744FV-E2CT-ND
Quantity Available 2,443
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BA9744FV-E2

Copy   BA9744FV-E2
Description IC REG CTRLR BUCK/BOOST 16-SSOPB
Copy   IC REG CTRLR BUCK/BOOST 16-SSOPB
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck, Boost Regulator Positive or Negative Output Step-Up, Step-Down DC-DC Controller IC 16-SSOP-B

Copy   Buck, Boost Regulator Positive or Negative Output Step-Up, Step-Down  DC-DC Controller IC 16-SSOP-B
Documents & Media
Datasheets BA9743AFV/44FV/41F(FS)
SSOP-B16 Taping Spec
Other Related Documents BA9744FV-E2 Reliability Test
BA9744FV-E2 Flammability
Environmental Information BA9744FV-E2 Whisker Info
Online Catalog Multi-Topology
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Down
Output Configuration Positive or Negative
Topology Buck, Boost
Number of Outputs 2
Output Phases 1
Voltage - Supply (Vcc/Vdd) 2.5V ~ 35V
Frequency - Switching 10kHz ~ 800kHz
Duty Cycle (Max) 100%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Dead Time Control, Soft Start
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOP-B
Base Part Number BA9744
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BA9744FV-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA9744FV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.87600
  • Digi-Reel® ? : BA9744FV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,443 - Immediate
  • Unit Price: Digi-Reel®

07:21:12 9/15/2019