USD
Favorite

BA3474WFV-CE2 General Purpose Amplifier 4 Circuit 14-SSOPB
Price & Procurement
2,305 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.56000 $1.56
10 1.39500 $13.95
25 1.32440 $33.11
100 1.01700 $101.70
250 0.89872 $224.68
500 0.85140 $425.70
1,000 0.66220 $662.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BA3474WFV-CE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.62909
  • Digi-Reel®  : BA3474WFV-CE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,305 - Immediate
  • Unit Price: Digi-Reel®

BA3474WFV-CE2

Datasheet
Digi-Key Part Number BA3474WFV-CE2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BA3474WFV-CE2
Copy  
Description IC OPAMP GP 4 CIRCUIT 14SSOPB
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit 14-SSOPB

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 10V/µs
Gain Bandwidth Product 4MHz
Current - Input Bias 100nA
Current - Supply 8mA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 3V ~ 36V, ±1.5V ~ 18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-SSOPB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BA3474WFV-CE2CT