Add To Favorites
BA2032 Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.87000 $1.87
10 1.57600 $15.76
100 1.30510 $130.51
500 1.12654 $563.27
1,000 1.05267 $1,052.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BA2032-ND
Copy   BA2032-ND
Quantity Available 96,024
Can ship immediately

Factory Stock ?: 210,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BA2032

Copy   BA2032
Description BATTERY HOLDER COIN 20MM PC PIN
Copy   BATTERY HOLDER COIN 20MM PC PIN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin

Copy   Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin
Product Attributes Select All
Categories
Manufacturer MPD (Memory Protection Devices)
Series -
Part Status Active
Battery Type, Function Coin Cell, Holder
Style Holder (Open)
Battery Cell Size Coin, 20.0mm
Number of Cells 1
Battery Series 2032
Mounting Type PCB, Through Hole
Termination Style PC Pin
Height Above Board 0.264" (6.70mm)
Operating Temperature -40°C ~ 225°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • CR2032 - Panasonic - BSG | P189-ND DigiKey Electronics
  • CR2032
  • Panasonic - BSG
  • BATTERY LITHIUM 3V COIN 20MM
  • Unit Price $0.35000
  • P189-ND
  • CR-2025L/BN - Panasonic - BSG | P188-ND DigiKey Electronics
  • CR-2025L/BN
  • Panasonic - BSG
  • BATTERY LITHIUM 3V COIN 20MM
  • Unit Price $0.38000
  • P188-ND
  • CR2032VP - Energizer Battery Company | N189-ND DigiKey Electronics
  • CR2032VP
  • Energizer Battery Company
  • BATTERY LITHIUM 3V COIN 20MM
  • Unit Price $0.50000
  • N189-ND
  • BR-2032/BN - Panasonic - BSG | P186-ND DigiKey Electronics
  • BR-2032/BN
  • Panasonic - BSG
  • BATTERY LITHIUM 3V COIN 20MM
  • Unit Price $1.20000
  • P186-ND
You May Also Be Interested In
  • PPPC202LFBN-RC - Sullins Connector Solutions | S7123-ND DigiKey Electronics
  • PPPC202LFBN-RC
  • Sullins Connector Solutions
  • CONN HDR 40POS 0.1 GOLD PCB
  • Unit Price $2.38000
  • S7123-ND
  • LTST-C191KSKT - Lite-On Inc. | 160-1448-1-ND DigiKey Electronics
  • LTST-C191KSKT
  • Lite-On Inc.
  • LED YELLOW CLEAR SMD
  • Unit Price $0.31000
  • 160-1448-1-ND
  • LM50CIM3 - Texas Instruments | LM50CIM3CT-ND DigiKey Electronics
  • LM50CIM3
  • Texas Instruments
  • SENSOR ANALOG -40C-125C SOT23-3
  • Unit Price $1.54000
  • LM50CIM3CT-ND
  • BC2032-E2 - MPD (Memory Protection Devices) | BC2032-E2-ND DigiKey Electronics
  • BC2032-E2
  • MPD (Memory Protection Devices)
  • BATTERY HOLDER COIN 20MM PC PIN
  • Unit Price $1.09000
  • BC2032-E2-ND
Additional Resources
Standard Package ? 100

06:57:17 3/25/2019