USD
Favorite

Price & Procurement
32 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.16000 $2.16
10 1.93700 $19.37
25 1.82760 $45.69
100 1.55720 $155.72
250 1.46220 $365.55
500 1.27942 $639.71
1,000 1.06010 $1,060.10
2,500 1.02354 $2,558.85

Submit a request for quotation on quantities greater than those displayed.

BA09CC0T

Datasheet
Digi-Key Part Number BA09CC0T-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BA09CC0T
Copy  
Description IC REG LINEAR 9V 1A TO220FP
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220FP

Copy  
Documents & Media
Datasheets BAxxDD0/CC0 Series
TO220FP-3 Taping Spec
Other Related Documents BA09CC0T Reliability Test
BA09CC0T Flammability
Product Training Modules Standard LDO Regulator ICs
Environmental Information BA09CC0T Whisker Info
Design Resources Development Tool Selector
Cooling Requirements for Linear Voltage Regulator
Featured Product CMOS LDO Regulators
HTML Datasheet BAxxDD0/CC0 Series
EDA / CAD Models Download from Ultra Librarian
Online Catalog 5V+ Output
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Tube 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 25V
Voltage - Output (Min/Fixed) 9V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 1A
Current - Quiescent (Iq) 2.5mA
Current - Supply (Max) 5mA
PSRR 55dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220FP
Base Part Number BA09
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package 500