Add To Favorites
Product Overview
Digi-Key Part Number 495-4042-6-ND
Quantity Available 346
Can ship immediately
Manufacturer

Manufacturer Part Number

B82801B0205A100

Description CURR SENSE XFMR 1:100 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

1:100 Current Sense Transformer 50kHz ~ 1MHz 0.8 mOhm Primary, 5.5 Ohm Secondary 2mH Surface Mount

Documents & Media
Datasheets B82801B Series
Product Training Modules Miniaturized Current Sense Transformers
Featured Product SMT Current Sense Transformers
Online Catalog B82801B Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B82801B
Packaging ? Digi-Reel® ?
Part Status Active
Frequency Range 50kHz ~ 1MHz
Type Invasive
Inductance 2mH
E.T. -
Turns Ratio - Primary:Secondary 1:100
Current Ratio -
DC Resistance (DCR) 0.8 mOhm Primary, 5.5 Ohm Secondary
Ratings -
Mounting Type Surface Mount
Size / Dimension 0.280" L x 0.320" W (7.11mm x 8.13mm)
Height - Seated (Max) 0.200" (5.08mm)
Termination Style Gull Wing
Weight 0.014 oz (0.4g)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-4042-6

22:51:34 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.92000 $2.92
10 2.36300 $23.63
25 1.91040 $47.76
50 1.78960 $89.48
100 1.70920 $170.92
250 1.65892 $414.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4042-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 0
  • Unit Price: $1.63149
  • Cut Tape (CT) ? : 495-4042-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 346 - Immediate
  • Unit Price: $2.92000
Send Feedback