USD
Favorite

B82145A1475J000 4.7mH Unshielded Wirewound Inductor 170mA 18Ohm Max Axial
Price & Procurement
2,401 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 $0.99
10 0.92200 $9.22
100 0.66640 $66.64
500 0.51046 $255.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 495-5634-2-ND
  • Minimum Quantity: 1,250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: $0.41922

B82145A1475J000

Datasheet
Digi-Key Part Number 495-5634-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B82145A1475J000
Copy  
Description FIXED IND 4.7MH 170MA 18 OHM TH
Copy  
Detailed Description

4.7mH Unshielded Wirewound Inductor 170mA 18Ohm Max Axial

Copy  
Documents & Media
Datasheets B82145A Series
Product Training Modules Leaded Chokes – Inductors
Environmental Information TDK RoHS3
Online Catalog HLBC Series
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series HLBC
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Type Wirewound
Material - Core Ferrite
Inductance 4.7mH
Tolerance ±5%
Current Rating (Amps) 170mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 18Ohm Max
Q @ Freq 60 @ 252kHz
Frequency - Self Resonant 500kHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.256" Dia x 0.472" L (6.50mm x 12.00mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 495-5634-1