USD
Favorite

B82144B2184J000 180µH Unshielded Wirewound Inductor 950mA 785mOhm Max Radial, Vertical Cylinder
Price & Procurement
895 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 $0.96
10 0.84100 $8.41
100 0.60090 $60.09
500 0.50474 $252.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 495-6757-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.30005

B82144B2184J000

Datasheet
Digi-Key Part Number 495-6757-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B82144B2184J000
Copy  
Description FIXED IND 180UH 950MA 785 MOHM
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

180µH Unshielded Wirewound Inductor 950mA 785mOhm Max Radial, Vertical Cylinder

Copy  
Documents & Media
Datasheets B82144B2 Series
Product Training Modules Leaded Chokes – Inductors
Environmental Information TDK RoHS3
Online Catalog LBC Series
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series LBC
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 180µH
Tolerance ±5%
Current Rating (Amps) 950mA
Current - Saturation 720mA
Shielding Unshielded
DC Resistance (DCR) 785mOhm Max
Q @ Freq 40 @ 79.6kHz
Frequency - Self Resonant 4MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Radial, Vertical Cylinder
Supplier Device Package -
Size / Dimension 0.256" Dia (6.50mm)
Height - Seated (Max) 0.551" (14.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 495-6757-1