Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number B59990C120A54-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

B59990C120A54

Description PTC RESET FUSE 80V 50MA RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Ceramic PTC Resettable Fuse 80V 50mA Ih Through Hole Radial, Disc

Documents & Media
Datasheets B599x0 Series Datasheet, 63V
Taping and Packing Numbering
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
PCN Assembly/Origin Inspection Transfer 10/Nov/2017
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Ceramic
Voltage - Max 80V
Current - Max 700mA
Current - Hold (Ih) (Max) 50mA
Current - Trip (It) 100mA
Resistance - 25°C (Typ) 55 Ohms
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.157" Dia x 0.138" W (4.00mm x 3.50mm)
Height - Seated (Max) 0.295" (7.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Approvals UR
 
Additional Resources
Standard Package ? 1,500
Other Names B59990C 120A 54
B59990C0120A054
B59990C0120A054-ND

08:02:03 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.36400 $546.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback