Add To Favorites
Product Overview
Digi-Key Part Number 495-4305-6-ND
Quantity Available 7,920
Can ship immediately
Manufacturer

Manufacturer Part Number

B59641A0105A062

Description THERMISTOR PTC 470OHM 105DEG0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

PTC Thermistor 470 Ohms 0603 (1608 Metric)

Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series Automotive, AEC-Q200, B59641
Packaging ? Digi-Reel® ?
Part Status Active
Resistance @ 25°C 470 Ohms
Resistance Tolerance ±50%
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-4305-6

09:15:01 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
5 0.49000 $2.45
10 0.42700 $4.27
25 0.37520 $9.38
50 0.31180 $15.59
100 0.26570 $26.57
500 0.23100 $115.50
1,000 0.20213 $202.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4305-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.17588
  • Cut Tape (CT) ? : 495-4305-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,920 - Immediate
  • Unit Price: $0.52000
Send Feedback