Add To Favorites
Product Overview
Digi-Key Part Number 455-2249-ND
Quantity Available 246,879
Can ship immediately
Manufacturer

Manufacturer Part Number

B4B-XH-A(LF)(SN)

Description CONN HEADER XH TOP 4POS 2.5MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

4 Positions Header Connector 0.098" (2.50mm) Through Hole Tin

Documents & Media
Datasheets XH Series Datasheet
Featured Product XH Series Connectors
HTML Datasheet XH Series Datasheet
Online Catalog XH Series
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series XH
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.098" (2.50mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Press-Fit, Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post 0.134" (3.40mm)
Overall Contact Length -
Insulation Height 0.276" (7.00mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA66), Nylon 6/6
Features -
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 3A
Voltage Rating 250V
Mated Stacking Heights 9.8mm
Contact Finish Thickness - Post -
Applications -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names (G)B4B-XH-A(LF)(SN);
455-2249
B4B-XH-A(LF)(SN);
B4BXHALFSN

17:18:55 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.19400 $1.94
100 0.13480 $13.48
500 0.11406 $57.03
1,000 0.09333 $93.33
5,000 0.08296 $414.79
10,000 0.07518 $751.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback