Photo Not Available
B41868W7476M 47µF 35V Aluminum Electrolytic Capacitors Radial, Can 465 mOhm @ 10kHz 1000 Hrs @ 150°C
Product Overview
Digi-Key Part Number B41868W7476M-ND
Copy   B41868W7476M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B41868W7476M

Copy   B41868W7476M
Description CAP ALUM 47UF 20% 35V RADIAL
Copy   CAP ALUM 47UF 20% 35V RADIAL
Detailed Description

47µF 35V Aluminum Electrolytic Capacitors Radial, Can 465 mOhm @ 10kHz 1000 Hrs @ 150°C

Copy   47µF 35V Aluminum Electrolytic Capacitors Radial, Can 465 mOhm @ 10kHz 1000 Hrs @ 150°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-14908-ND UBX1V470MPL Nichicon Bulk ? 644 - Immediate
$1.04000 1
Documents & Media
Datasheets B41868 Series
PCN Obsolescence/ EOL B41868 Series 02/Mar/2018
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B41868
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 465 mOhm @ 10kHz
Lifetime @ Temp. 1000 Hrs @ 150°C
Operating Temperature -
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ Low Frequency 300mA @ 100Hz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.532" (13.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names B41868W7476M000

16:14:29 11/19/2018