Price & Procurement
0
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.98200 $9.82
25 0.91760 $22.94
100 0.79670 $79.67
250 0.72500 $181.25
500 0.67212 $336.06
1,000 0.66080 $660.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bag  : Z5200-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,057 - Immediate
  • Unit Price: $1.07000
  • Tape & Reel (TR)  : SW262TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.66080
  • Digi-Reel®  : SW262DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

B3SN-3112P

Datasheet
Digi-Key Part Number SW262CT-ND
Copy  
Manufacturer

Omron Electronics Inc-EMC Div

Copy  
Manufacturer Part Number B3SN-3112P
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 24V
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series B3SN
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 3.10mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style SMD (SMT) Tab
Outline 6.50mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features Grounding Pin, Sealed - Fully
Operating Temperature -25°C ~ 70°C
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
Base Part Number B3S
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

GBC36SGSN-M89

CONN HEADER SMD R/A 36POS 2.54MM

Sullins Connector Solutions

$4.23000 Details

ECS-CR2-20.00-B-TR

CERAMIC RES 20.0000MHZ 15PF SMD

ECS Inc.

$0.57000 Details

NHQ103B375T10

THERMISTOR NTC 10KOHM 3750K 1206

Amphenol Thermometrics

$3.23000 Details

PT15-21B/TR8

SENSOR PHOTO 940NM TOP VIEW 1206

Everlight Electronics Co Ltd

$0.28000 Details

CDBM1100-G

DIODE SCHOTTKY 100V 1A MINISMA

Comchip Technology

$0.45000 Details

HIR11-21C/L11/TR8

EMITTER IR 850NM 65MA 1206

Everlight Electronics Co Ltd

$0.60000 Details
Additional Resources
Standard Package 1
Other Names SW262CT