Add To Favorites
Product Overview
Digi-Key Part Number SW400-ND
Quantity Available 33,810
Can ship immediately

Factory Stock ?: 21,000
Manufacturer

Manufacturer Part Number

B3F-1000

Description SWITCH TACTILE SPST-NO 0.05A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Tactile Switch SPST-NO Top Actuated Through Hole

Documents & Media
Datasheets B3F Series Datasheet
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
PCN Design/Specification B3F (6x6) Plunger June/2010
Online Catalog B3F Series
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series B3F
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Standard
Mounting Type Through Hole
Actuator Height off PCB, Vertical 4.30mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 100gf
Ingress Protection -
Features -
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 1,000,000 Cycles
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,500
Other Names B3F1000
SW400

05:25:34 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.33900 $3.39
25 0.32680 $8.17
50 0.31460 $15.73
100 0.30250 $30.25
250 0.27832 $69.58
500 0.24200 $121.00
1,000 0.20570 $205.70
5,000 0.17243 $862.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback