USD
Favorite

B39321B3781Z810 315MHz Frequency Remote Control RF SAW Filter (Sound Acoustic Wave) 1.8dB 550kHz Bandwidth 8-SMD, No Lead
Price & Procurement
532 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.90000 $2.90
10 2.80800 $28.08
25 2.05960 $51.49
50 2.01260 $100.63
100 1.96580 $196.58
250 1.77860 $444.65
500 1.73178 $865.89
1,000 1.49776 $1,497.76
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 495-3748-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.27650

B39321B3781Z810

Datasheet
Digi-Key Part Number 495-3748-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B39321B3781Z810
Copy  
Description FILTER SAW 315MHZ 8SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

315MHz Frequency Remote Control RF SAW Filter (Sound Acoustic Wave) 1.8dB 550kHz Bandwidth 8-SMD, No Lead

Copy  
Documents & Media
Datasheets B39321B3781Z810
HTML Datasheet B39321B3781Z810
Online Catalog SAW Filters
Product Attributes
Type Description Select All
Categories
Manufacturer Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
Series -
Packaging Cut Tape (CT) 
Part Status Active
Frequency - Center 315MHz
Bandwidth 550kHz
Insertion Loss 1.8dB
Ratings AEC-Q200
Applications Remote Control
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
Height (Max) 0.059" (1.50mm)
Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 495-3748-1