Add To Favorites
Photo Not Available
B25620B118K882 1100µF Film Capacitor 880V Polypropylene (PP), Metallized Radial, Can
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16 188.05875 $3,008.94
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B25620B118K882-ND
Copy   B25620B118K882-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B25620B118K882

Copy   B25620B118K882
Description CAP FILM 1100UF 10% 880VDC SCREW
Copy   CAP FILM 1100UF 10% 880VDC SCREW
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1100µF Film Capacitor 880V Polypropylene (PP), Metallized Radial, Can

Copy   1100µF Film Capacitor  880V Polypropylene (PP), Metallized Radial, Can
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B2562
Packaging ? Bulk ?
Part Status Active
Capacitance 1100µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 880V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 75°C
Mounting Type Chassis, Stud Mount
Package / Case Radial, Can
Size / Dimension 4.567" Dia (116.00mm)
Height - Seated (Max) 5.236" (133.00mm)
Termination Threaded, Female
Lead Spacing 1.260" (32.00mm)
Applications DC Link, DC Filtering
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 16
Other Names B25620B 118K882
B25620B0118K882

12:08:40 5/23/2019