Add To Favorites
Product Overview
Digi-Key Part Number 360-1012-ND
Quantity Available 2,791
Can ship immediately

Factory Stock ?: 5,630
Manufacturer

Manufacturer Part Number

B12AP

Description SWITCH TOGGLE SPDT 0.4VA 28V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Toggle Switch SPDT Through Hole

Documents & Media
Datasheets B Series Toggle Datasheet
Product Training Modules Switch Basics
Tough Environments
3D CAD Models
Environmental Information RoHS2 Cert of Compliance
Mfg CAD Models B12AP
Online Catalog B Series
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series B
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 10.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Epoxy Sealed Terminals
Actuator Material Brass, Nickel Plated
Electrical Life 50,000 Cycles
Operating Temperature -30°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-1012

17:57:41 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.55000 $3.55
10 3.40400 $34.04
25 3.25600 $81.40
50 3.10800 $155.40
100 2.81200 $281.20
250 2.59000 $647.50
500 2.36800 $1,184.00
1,000 2.07200 $2,072.00
5,000 1.99800 $9,990.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback