Add To Favorites
Product Overview
Digi-Key Part Number 641-1336-6-ND
Quantity Available 50,977
Can ship immediately

Factory Stock ?: 117,000
Manufacturer

Manufacturer Part Number

B10S-G

Description RECT BRIDGE GPP 1000V 0.8A MBS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 1kV Surface Mount MBS

Documents & Media
Datasheets B05S-G_10S-G
Product Training Modules Flat Chip Diodes
PCN Packaging Label D/C Chg 24/Mar/2016
Online Catalog SMT Bridge Rectifiers
Product Attributes Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 1kV
Current - Average Rectified (Io) 800mA
Voltage - Forward (Vf) (Max) @ If 1.1V @ 800mA
Current - Reverse Leakage @ Vr 5µA @ 1000V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-269AA, 4-BESOP
Supplier Device Package MBS
Base Part Number B10
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 641-1336-6

08:03:45 4/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.40000 $4.00
25 0.32840 $8.21
100 0.26290 $26.29
250 0.19116 $47.79
500 0.15532 $77.66
1,000 0.11948 $119.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 641-1336-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 48,000 - Immediate
    117,000 - Factory Stock ?
  • Unit Price: $0.10440
  • Cut Tape (CT) ? : 641-1336-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 50,977 - Immediate
    117,000 - Factory Stock ?
  • Unit Price: $0.57000
Send Feedback