Add To Favorites
Product Overview
Digi-Key Part Number 501-1377-ND
Quantity Available 866
Can ship immediately
Manufacturer

Manufacturer Part Number

B-36-5

Description TEST LEAD BANANA TO BANANA 36"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

36.0" (914.40mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV)

Documents & Media
Datasheets B Series
Product Training Modules Patch Cords and Test Leads
Featured Product B Series Banana Plug Patch Cord
Online Catalog B Series
Product Attributes Select All
Categories
Manufacturer Pomona Electronics
Series B
Part Status Active
Stacking Method Multi-Stacking, Front and Vertical (Both Connectors)
Configuration Banana to Banana
1st Connector Banana Plug, Single, Stackable
2nd Connector Banana Plug, Single, Stackable
Cable Length 36.0" (914.40mm)
Type Patch Cord
Contents 1 Lead, Green
Material - Insulation Poly-Vinyl Chloride (PVC)
Wire Gauge 18 AWG
Voltage - Rated 5000VDC (5kV)
Ratings -
Current Rating 15A
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 501-1377
B-36-5-ND
B365

02:27:58 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.79000 $5.79
25 5.50040 $137.51
50 5.21100 $260.55
100 4.97940 $497.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 501-2378-ND
  • Description: TEST LEAD BANANA TO BANANA 8"
  • Quantity Available: 112 - Immediate
  • Digi-Key Part Number: 501-1602-ND
  • Description: TEST LEAD BANANA TO BANANA 72"
  • Quantity Available: 299 - Immediate
  • Digi-Key Part Number: 501-1809-ND
  • Description: TEST LEAD BANANA TO BANANA 60"
  • Quantity Available: 65 - Immediate
  • Digi-Key Part Number: 501-1447-ND
  • Description: TEST LEAD BANANA TO BANANA 48"
  • Quantity Available: 188 - Immediate
  • Digi-Key Part Number: 501-1583-ND
  • Description: TEST LEAD BANANA TO BANANA 4"
  • Quantity Available: 355 - Immediate
Alternate Color
  • Digi-Key Part Number: 501-1611-ND
  • Description: TEST LEAD BANANA TO BANANA 36"
  • Quantity Available: 525 - Immediate
  • Digi-Key Part Number: 501-1659-ND
  • Description: TEST LEAD BANANA TO BANANA 36"
  • Quantity Available: 85 - Immediate
  • Digi-Key Part Number: 501-1751-ND
  • Description: TEST LEAD BANANA TO BANANA 36"
  • Quantity Available: 84 - Immediate
  • Digi-Key Part Number: 501-1455-ND
  • Description: TEST LEAD BANANA TO BANANA 36"
  • Quantity Available: 270 - Immediate
  • Digi-Key Part Number: 501-1446-ND
  • Description: TEST LEAD BANANA TO BANANA 36"
  • Quantity Available: 393 - Immediate
Send Feedback