Add To Favorites
Product Overview
Digi-Key Part Number AZ23C6V8-TPMSDKR-ND
Quantity Available 4,728
Can ship immediately
Manufacturer

Manufacturer Part Number

AZ23C6V8-TP

Description DIODE ZENER ARRAY 6.8V SOT23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Zener Diode Array 1 Pair Common Anode 6.8V 300mW ±5% SOT-23

Documents & Media
Datasheets AZ23C2V7 Thru AZ23C51
Product Training Modules Diode Handling and Mounting
Online Catalog 300mW Zener Diodes 2.7 to 51 Volts
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Configuration 1 Pair Common Anode
Voltage - Zener (Nom) (Vz) 6.8V
Tolerance ±5%
Power - Max 300mW
Impedance (Max) (Zzt) 8 Ohms
Current - Reverse Leakage @ Vr 1µA @ 3V
Operating Temperature -
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
Base Part Number AZ23C6V8
 
Additional Resources
Standard Package ? 1
Other Names AZ23C6V8-TPMSDKR

16:16:47 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.27800 $2.78
25 0.21640 $5.41
100 0.16380 $16.38
250 0.11588 $28.97
500 0.09270 $46.35
1,000 0.07107 $71.07

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AZ23C6V8-TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.06000
  • Cut Tape (CT) ? : AZ23C6V8-TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,728 - Immediate
  • Unit Price: $0.39000
Send Feedback