Add To Favorites
Product Overview
Digi-Key Part Number AZ23C5V6-TPMSTR-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

AZ23C5V6-TP

Description DIODE ZENER ARRAY 5.6V SOT23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Zener Diode Array 1 Pair Common Anode 5.6V 300mW ±5% SOT-23

Documents & Media
Datasheets AZ23C2V7 Thru AZ23C51
Online Catalog 300mW Zener Diodes 2.7 to 51 Volts
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Configuration 1 Pair Common Anode
Voltage - Zener (Nom) (Vz) 5.6V
Tolerance ±5%
Power - Max 300mW
Impedance (Max) (Zzt) 40 Ohms
Current - Reverse Leakage @ Vr 1µA @ 1V
Operating Temperature -
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
Base Part Number AZ23C5V6
 
Additional Resources
Standard Package ? 3,000
Other Names AZ23C5V6-TPMSTR
AZ23C5V6TP

23:42:40 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.06000 $180.00
6,000 0.05400 $324.00
15,000 0.04800 $720.00
30,000 0.04500 $1,350.00
75,000 0.03990 $2,992.50
150,000 0.03840 $5,760.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : AZ23C5V6-TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,313 - Immediate
  • Unit Price: $0.39000
  • Digi-Reel® ? : AZ23C5V6-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,313 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback