Add To Favorites
Product Overview
Digi-Key Part Number AZ23C5V6-E3-18TR-ND
Quantity Available 30,000
Can ship immediately
Manufacturer

Manufacturer Part Number

AZ23C5V6-E3-18

Description DIODE ZENER ARRAY 5.6V SOT23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Zener Diode Array 1 Pair Common Anode 5.6V 300mW ±7% SOT-23

Documents & Media
Datasheets AZ23 Series
Online Catalog Small Signal Zener Diodes, Dual
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Configuration 1 Pair Common Anode
Voltage - Zener (Nom) (Vz) 5.6V
Tolerance ±7%
Power - Max 300mW
Impedance (Max) (Zzt) 40 Ohms
Current - Reverse Leakage @ Vr 100nA @ 1V
Operating Temperature -
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
Base Part Number AZ23C5V6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10,000
Other Names AZ23C5V6-E3-18TR
AZ23C5V6-V-GS08
AZ23C5V6-V-GS08TR
AZ23C5V6-V-GS08TR-ND
AZ23C5V6VGS08

20:53:48 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.04106 $410.55
30,000 0.03864 $1,159.20
50,000 0.03623 $1,811.25
100,000 0.03220 $3,220.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : AZ23C5V6-E3-18CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,428 - Immediate
  • Unit Price: $0.33000
  • Digi-Reel® ? : AZ23C5V6-E3-18DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,428 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback