Add To Favorites
Product Overview
Digi-Key Part Number AZ23C3V9-FDITR-ND
Quantity Available 39,000
Can ship immediately

Factory Stock ?: 12,000
Manufacturer

Manufacturer Part Number

AZ23C3V9-7-F

Description DIODE ZENER ARRAY 3.9V SOT23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode Array 1 Pair Common Anode 3.9V 300mW ±5% SOT-23-3

Documents & Media
Datasheets AZ23C2V7 - AZ23C51
Environmental Information RoHS, REACH Cert of Compliance
PCN Design/Specification Green Encapsulate 15/May/2008
PCN Assembly/Origin Wafer Source 21/Apr/2017
Mult Devices Rev 21/Apr/2017
Online Catalog 200mW - 300mW Dual Surface Mount Zener Diode
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Configuration 1 Pair Common Anode
Voltage - Zener (Nom) (Vz) 3.9V
Tolerance ±5%
Power - Max 300mW
Impedance (Max) (Zzt) 95 Ohms
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number AZ23C3V9
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names AZ23C3V9-FDITR
AZ23C3V97F

03:21:01 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.07920 $237.60
6,000 0.07128 $427.68
15,000 0.06336 $950.40
30,000 0.05940 $1,782.00
75,000 0.05267 $3,950.10
150,000 0.05069 $7,603.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : AZ23C3V9-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,498 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: $0.44000
  • Digi-Reel® ? : AZ23C3V9-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,498 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback