Price & Procurement
0
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.08862 $354.48
8,000 0.07976 $638.08
12,000 0.07089 $850.68
28,000 0.06646 $1,860.88
100,000 0.06270 $6,270.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

AZ1117CH-3.3TRG1

Datasheet
Digi-Key Part Number AZ1117CH-3.3TRG1DITR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number AZ1117CH-3.3TRG1
Copy  
Description IC REG LINEAR 3.3V 1A SOT223
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3

Copy  
Customer Reference
Documents & Media
Datasheets AZ1117C Datasheet
Environmental Information Diodes RoHS 3 Cert
Design Resources Development Tool Selector
Available In the Digi-Key KiCad Library
PCN Assembly/Origin Additional Wafer Source 09/Mar/2021
HTML Datasheet AZ1117C Datasheet
EDA / CAD Models AZ1117CH-3.3TRG1 by Ultra Librarian
Online Catalog 3.05V to 3.3V Output
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series AZ1117C
Packaging Tape & Reel (TR) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 15V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.3V @ 800mA
Current - Output 1A
Current - Quiescent (Iq) 6mA
PSRR 70dB (120Hz)
Control Features -
Protection Features Thermal Shutdown
Operating Temperature -20°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-3
Base Part Number AZ1117
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AZ1117IH-3.3TRG1

IC REG LINEAR 3.3V 1A SOT223

Diodes Incorporated

$0.40000 Details

AZ1117CH-5.0TRG1

IC REG LINEAR 5V 1A SOT223

Diodes Incorporated

$0.48000 Details

MH1608-601Y

FERRITE BEAD 600 OHM 0603 1LN

Bourns Inc.

$0.10000 Details

MMSZ5231B-7-F

DIODE ZENER 5.1V 500MW SOD123

Diodes Incorporated

$0.17000 Details

MPZ1608S601ATA00

FERRITE BEAD 600 OHM 0603 1LN

TDK Corporation

$0.10000 Details

MF-LSMF300/24X-2

PTC RESET FUSE 24V 3A 2920

Bourns Inc.

$1.12000 Details
Additional Resources
Standard Package 4,000
Other Names AZ1117CH-3.3TRG1DI
AZ1117CH-3.3TRG1DI-ND
AZ1117CH-3.3TRG1DITR