Price & Procurement
16,334 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.98000 $9.80
25 0.91600 $22.90
100 0.79540 $79.54
250 0.72376 $180.94
500 0.67098 $335.49
1,000 0.62197 $621.97
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 401-2012-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.56543
  • Digi-Reel®  : 401-2012-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,334 - Immediate
  • Unit Price: Digi-Reel®

AYZ0102AGRLC

Datasheet
Digi-Key Part Number 401-2012-1-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number AYZ0102AGRLC
Copy  
Description SWITCH SLIDE SPDT 100MA 12V
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Slide Switch SPDT Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series AYZ
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPDT
Contact Timing Not Specified
Switch Function On-On
Current Rating (Amps) 100mA (DC)
Voltage Rating - DC 12V
Actuator Type Standard
Actuator Length 1.00mm
Contact Material Copper Alloy
Contact Finish Silver
Mounting Type Surface Mount, Right Angle
Termination Style Gull Wing
Features -
Operating Temperature -10°C ~ 60°C
Actuator Material Polyamide (PA46), Nylon 4/6, Glass Filled
Switch Travel -
Mechanical Life 10,000 Cycles
Electrical Life -
Operating Force -
Base Part Number AYZ0102A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B3SN-3112P

SWITCH TACTILE SPST-NO 0.05A 24V

Omron Electronics Inc-EMC Div

$1.02000 Details

GBC36SGSN-M89

CONN HEADER SMD R/A 36POS 2.54MM

Sullins Connector Solutions

$4.23000 Details

ECS-CR2-20.00-B-TR

CERAMIC RES 20.0000MHZ 15PF SMD

ECS Inc.

$0.57000 Details

NX5032GA-20.000000MHZ-LN-CD-1

CRYSTAL 20.0000MHZ 8PF SMD

NDK America, Inc.

$0.60000 Details

PT15-21B/TR8

SENSOR PHOTO 940NM TOP VIEW 1206

Everlight Electronics Co Ltd

$0.28000 Details

NHQ103B375T10

THERMISTOR NTC 10KOHM 3750K 1206

Amphenol Thermometrics

$3.23000 Details
Additional Resources
Standard Package 1
Other Names *AYZ0102AGRLC
401-2012-1