USD
Favorite

AXF5A1612 16 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Price & Procurement
4,994 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.21000 $1.21
10 1.06600 $10.66
25 1.00320 $25.08
50 0.96140 $48.07
100 0.91960 $91.96
250 0.83600 $209.00
500 0.75240 $376.20
1,000 0.66880 $668.80
2,500 0.60610 $1,515.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Strip : 255-5367-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,865 - Immediate
  • Unit Price: $1.25000
  • Tape & Reel (TR)  : 255-6435-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.53200
  • Digi-Reel®  : 255-6435-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,994 - Immediate
  • Unit Price: Digi-Reel®

AXF5A1612

Datasheet
Digi-Key Part Number 255-6435-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AXF5A1612
Copy  
Description CONN SOCKET 16POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

16 Position Connector Socket, Center Strip Contacts Surface Mount Gold

Copy  
Documents & Media
Datasheets A35P Series Datasheet
Online Catalog A35P Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series A35P
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Socket, Center Strip Contacts
Number of Positions 16
Pitch 0.014" (0.35mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.8mm
Height Above Board 0.030" (0.75mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

AXF6A1612

CONN HDR 16POS SMD GOLD

Panasonic Electric Works

$1.21000 Details

AXF6A1612A

CONN HDR 16POS SMD GOLD

Panasonic Electric Works

$1.22000 Details

AXF6A1612

CONN HDR 16POS SMD GOLD

Panasonic Electric Works

Digi-Reel® Details

AXF6A1612

CONN HDR 16POS SMD GOLD

Panasonic Electric Works

$0.53200 Details
Additional Resources
Standard Package 1
Other Names 255-6435-1