USD
Favorite

Price & Procurement
5,313 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.28800 $2.88
50 0.25920 $12.96
100 0.23040 $23.04
500 0.21888 $109.44
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-10020-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.18432
  • Digi-Reel®  : 535-10020-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,313 - Immediate
  • Unit Price: Digi-Reel®

AWSZT-8.00CV-T

Datasheet
Digi-Key Part Number 535-10020-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AWSZT-8.00CV-T
Copy  
Description CERAMIC RES 8.0000MHZ SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

8MHz Ceramic Resonator ±0.4% 30 Ohms -25°C ~ 85°C Surface Mount

Copy  
Documents & Media
Datasheets AWSZT-CV Series
AWSZT-CV Drawing
Mfg CAD Models AWSZT-CV.stp
HTML Datasheet AWSZT-CV Series
AWSZT-CV Drawing
3D Drawings AWSZT-CV.pdf
Online Catalog AWSZT-CV Series
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series AWSZT-CV
Packaging Cut Tape (CT) 
Part Status Active
Type Ceramic
Frequency 8MHz
Frequency Stability ±0.4%
Frequency Tolerance ±0.5%
Features -
Impedance 30 Ohms
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 1512 (3731 Metric)
Size / Dimension 0.146" L x 0.122" W (3.70mm x 3.10mm)
Height 0.047" (1.19mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 535-10020-1