USD
Favorite

AWSCR-16.00CV-T 16MHz Ceramic Resonator Built in Capacitor 22pF ±0.3% 40 Ohms -25°C ~ 85°C Surface Mount
Price & Procurement
3,675 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.28800 $2.88
50 0.25920 $12.96
100 0.23040 $23.04
500 0.21888 $109.44
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-10008-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.18432
  • Digi-Reel®  : 535-10008-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,675 - Immediate
  • Unit Price: Digi-Reel®

AWSCR-16.00CV-T

Datasheet
Digi-Key Part Number 535-10008-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AWSCR-16.00CV-T
Copy  
Description CERAMIC RES 16.0000MHZ 22PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

16MHz Ceramic Resonator Built in Capacitor 22pF ±0.3% 40 Ohms -25°C ~ 85°C Surface Mount

Copy  
Documents & Media
Datasheets AWSCR-CV Series Datasheet
AWSCR-CV Drawing
Mfg CAD Models AWSCR-CV.stp
HTML Datasheet AWSCR-CV Series Datasheet
AWSCR-CV Drawing
3D Drawings AWSCR-CV.pdf
Online Catalog AWSCR-CV Series
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series AWSCR-CV
Packaging Cut Tape (CT) 
Part Status Active
Type Ceramic
Frequency 16MHz
Frequency Stability ±0.3%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 22pF
Impedance 40 Ohms
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.146" L x 0.122" W (3.70mm x 3.10mm)
Height 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AWSCR-16.00MTD-T

CERAMIC RES 16.0000MHZ 22PF SMD

Abracon LLC

$0.37000 Details

ATMEGA328P-AU

IC MCU 8BIT 32KB FLASH 32TQFP

Microchip Technology

$2.01000 Details

M20-8760342

CONN HEADER SMD 6POS 2.54MM

Harwin Inc.

$0.43000 Details

CSTNE16M0VH3L000R0

CERAMIC RES 16.0000MHZ 15PF SMD

Murata Electronics

$0.39000 Details

MF-MSMF050-2

PTC RESET FUSE 15V 500MA 1812

Bourns Inc.

$0.43000 Details

LY R976-PS-36

LED YELLOW DIFFUSED 0805 SMD

OSRAM Opto Semiconductors Inc.

$0.27000 Details
Additional Resources
Standard Package 1
Other Names 535-10008-1