Add To Favorites
Product Overview
Digi-Key Part Number 480-5612-ND
Quantity Available 795
Can ship immediately
Manufacturer

Manufacturer Part Number

AWM92200V

Description SENSOR AIR FLOW UNAMP 5.0 MBAR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Air Flow Sensor ±5 mbar Male, 0.185" (4.699mm) Tube, Dual Silicon

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series AWM90000
Part Status Active
Sensing Range ±5 mbar
Flow Sensor Type Air
Voltage - Input 8 V ~ 15 V
Port Size Male, 0.185" (4.699mm) Tube, Dual
Switch Function/Rating -
Material - Body Silicon
Operating Temperature -25°C ~ 80°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 480-5612
AWM92200V-ND

09:58:08 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 61.86000 $61.86
10 51.24000 $512.40
25 49.02920 $1,225.73
50 47.12040 $2,356.02
100 44.87660 $4,487.66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback