Add To Favorites
Product Overview
Digi-Key Part Number 480-2698-5-ND
Quantity Available 491
Can ship immediately
Manufacturer

Manufacturer Part Number

AWM92100V

Description SENSOR AIRFLOW 200 SCCM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Air Flow Sensor ±200 sccm Male, 0.210" (5.334mm) Silicon

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series AWM90000
Part Status Active
Sensing Range ±200 sccm
Flow Sensor Type Air
Voltage - Input 8 V ~ 15 V
Port Size Male, 0.210" (5.334mm)
Switch Function/Rating -
Material - Body Silicon
Operating Temperature -25°C ~ 85°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 480-2698-5

09:10:39 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.66000 $49.66
10 39.50200 $395.02
25 37.01080 $925.27
50 35.41420 $1,770.71
100 34.03530 $3,403.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback