Product Overview
Digi-Key Part Number | 480-2694-5-ND |
---|---|
Quantity Available |
18
Can ship immediately |
Manufacturer |
Honeywell Sensing and Productivity Solutions |
Manufacturer Part Number |
AWM43300V |
Description | SENSOR AIRFLOW AMP 1000 SCCM |
Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Manufacturer Standard Lead Time | 7 Weeks |
Detailed Description |
Air Flow Sensor ±1000 sccm Female, 0.19" (4.826mm) Silicon |
Documents & Media
Datasheets | |
---|---|
Design Resources | |
Featured Product | |
PCN Assembly/Origin | |
Online Catalog |
AWM40000 Series
|
You May Also Be Interested In
16:51:06 4/22/2018
Price & Procurement
All prices are in USD.
Price Break | Unit Price | Extended Price |
---|---|---|
1 | 146.70000 | $146.70 |
5 | 130.40000 | $652.00 |
10 | 122.25000 | $1,222.50 |
25 | 118.17520 | $2,954.38 |
50 | 114.10000 | $5,705.00 |
Submit a request for quotation on quantities greater than those displayed.