Add To Favorites
Product Overview
Digi-Key Part Number 480-3479-ND
Quantity Available 95
Can ship immediately
Manufacturer

Manufacturer Part Number

AWM2150V

Description SENSOR AIRFLOW 30 SCCM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Air Flow Sensor ±30 sccm Male, 0.2" (5.08mm) Silicon

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series AWM2000
Part Status Active
Sensing Range ±30 sccm
Flow Sensor Type Air
Voltage - Input 8 V ~ 15 V
Port Size Male, 0.2" (5.08mm)
Switch Function/Rating -
Material - Body Silicon
Operating Temperature -25°C ~ 85°C (TA)
 
Additional Resources
Standard Package ? 50
Other Names 480-3479
AWM2150V-ND

19:15:05 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.89000 $108.89
10 92.20300 $922.03
25 88.61280 $2,215.32
50 84.39320 $4,219.66
100 81.43310 $8,143.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback