Add To Favorites
Product Overview
Digi-Key Part Number AVT20020E250R0KE-ND
Quantity Available 34
Can ship immediately
Manufacturer

Manufacturer Part Number

AVT20020E250R0KE

Description RES ADJ 250 OHM 225W 10% LUGS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

250 Ohms 225W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.748" ID (28.60mm x 19.00mm) 10.512" (267.00mm) Length

Documents & Media
Datasheets AVT Series Datasheet
Featured Product AVT Adjustable Wirewound Resistors
Mfg CAD Models AVT.stp
Online Catalog AVT Series
Product Attributes Select All
Categories
Manufacturer Vishay Huntington Electric Inc.
Series AVT
Packaging ? Bulk ?
Part Status Active
Resistance 250 Ohms
Power (Watts) 225W
Tolerance ±10%
Adjustment Type Slide
Diameter 1.126" OD, 0.748" ID (28.60mm x 19.00mm)
Length 10.512" (267.00mm)
Mounting Type Chassis Mount
Termination Solder Lug
Package / Case Radial, 3 Lead, Tubular
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AVT-200-250
AVT200-250
AVT200-250-ND
AVT20004E250R0KE
AVT20004E250R0KE-ND
AVT20025010

22:18:31 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.29000 $25.29
10 22.09500 $220.95
25 19.96520 $499.13
50 18.96680 $948.34
100 18.30130 $1,830.13
250 17.30300 $4,325.75
500 16.63750 $8,318.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback