Add To Favorites
Product Overview
Digi-Key Part Number AVT25-1.0-ND
Quantity Available 100
Can ship immediately
Manufacturer

Manufacturer Part Number

AVT02506E1R000KE

Description RES ADJ 1.0 OHM 25W 10% LUGS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

1 Ohms 25W Slide Adjustable Power Resistor Chassis Mount 0.559" OD, 0.311" ID (14.20mm x 7.90mm) 2.000" (50.80mm) Length

Documents & Media
Datasheets AVT Series Datasheet
Online Catalog AVT Series
Product Attributes Select All
Categories
Manufacturer Vishay Huntington Electric Inc.
Series AVT
Packaging ? Bulk ?
Part Status Active
Resistance 1 Ohms
Power (Watts) 25W
Tolerance ±10%
Adjustment Type Slide
Diameter 0.559" OD, 0.311" ID (14.20mm x 7.90mm)
Length 2.000" (50.80mm)
Mounting Type Chassis Mount
Termination Solder Lug
Package / Case Radial, 3 Lead, Tubular
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AVT-25-1.0
AVT02506E1R000KE-ND
AVT25-1.0
AVT25110

16:42:46 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.02000 $5.02
10 4.53600 $45.36
25 4.14960 $103.74
50 3.86000 $193.00
100 3.37750 $337.75
250 2.89500 $723.75
500 2.65376 $1,326.88
1,000 2.43180 $2,431.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback