• Obsolete item.
Product Overview
Digi-Key Part Number 338-3530-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AVS-F-KIT1

Description CAP KIT ALUM 0.1UF-1000UF 170PCS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Aluminum Capacitor Kit 0.1µF ~ 1000µF 10 ~ 50 V Surface Mount 170 Pieces (17 Values - 10 Each)

Documents & Media
Datasheets AVS Type
PCN Obsolescence/ EOL Capacitor Kits 01/Mar/2016
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series AVS
Packaging ? Plastic Box with Bin Guide
Part Status Obsolete
Kit Type Aluminum
Capacitance Range 0.1µF ~ 1000µF
Mounting Type Surface Mount
Voltage - Rated 10 ~ 50 V
Tolerance ±20%
Applications General Purpose
Features -
Quantity 170 Pieces (17 Values - 10 Each)
Packages Included Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 338-3530
AVS-F-KIT1-ND
AVS-KIT1
AVS-KIT1-ND

10:35:19 2/25/2018

Send Feedback