Add To Favorites
Product Overview
Digi-Key Part Number AVE300-20-ND
Quantity Available 25
Can ship immediately
Manufacturer

Manufacturer Part Number

AVE030020E20R0KE

Description RES ADJ 20 OHM 300W 10%
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

20 Ohms 300W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.748" ID (28.60mm x 19.00mm) 8.500" (215.90mm) Length

Product Attributes Select All
Categories
Manufacturer Vishay Huntington Electric Inc.
Series AVE
Packaging ? Bulk ?
Part Status Active
Resistance 20 Ohms
Power (Watts) 300W
Tolerance ±10%
Adjustment Type Slide
Diameter 1.126" OD, 0.748" ID (28.60mm x 19.00mm)
Length 8.500" (215.90mm)
Mounting Type Chassis Mount
Termination Solder Lug
Package / Case Radial, 3 Lead, Tubular
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AVE-300-20
AVE030004E20R0KE
AVE030004E20R0KE-ND
AVE300-20
AVE3002010

02:49:20 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.83000 $21.83
10 19.07300 $190.73
25 17.23520 $430.88
50 16.37320 $818.66
100 15.79880 $1,579.88
250 14.93700 $3,734.25
500 14.36250 $7,181.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback