USD
Favorite

AV15653F Switch SPST-NC Chassis Mount
Price & Procurement
149 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.88000 $5.88
10 4.70000 $47.00
25 4.46520 $111.63
50 4.34760 $217.38
100 3.76000 $376.00
250 3.52500 $881.25
500 3.34876 $1,674.38
1,000 3.23125 $3,231.25
5,000 3.05500 $15,275.00

Submit a request for quotation on quantities greater than those displayed.

AV15653F

Datasheet
Digi-Key Part Number 255-6119-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AV15653F
Copy  
Description SWITCH SNAP ACT SPST-NC 10A 125V
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Switch SPST-NC Chassis Mount

Copy  
Documents & Media
Datasheets AV1(GW) Switches
Online Catalog AV1 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series AV1
Packaging Bulk 
Part Status Active
Circuit SPST-NC
Switch Function On-Mom
Current Rating (Amps) 10A (AC)
Voltage Rating - AC 125V
Actuator Type Round (Pin Plunger)
Mounting Type Chassis Mount
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection IP40
Features -
Operating Force 295gf
Release Force -
Pretravel -
Differential Travel -
Overtravel 0.168" (4.3mm)
Operating Temperature -25°C ~ 85°C
Operating Position 0.587" (14.9mm)
Electrical Life 100,000 Cycles
Mechanical Life 1,000,000 Cycles
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names 255-6119
AV15653F-ND