Add To Favorites
AUB0812L-9X41
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.64000 $8.64
10 7.92000 $79.20
25 7.20000 $180.00
50 6.66000 $333.00
100 5.94000 $594.00
250 5.67000 $1,417.50
500 5.31000 $2,655.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 603-1224-ND
Copy   603-1224-ND
Quantity Available 250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AUB0812L-9X41

Copy   AUB0812L-9X41
Description FAN AXIAL 80X25.4MM 12VDC WIRE
Copy   FAN AXIAL 80X25.4MM 12VDC WIRE
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer Delta Electronics
Series AUB
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 80mm L x 80mm H
Width 25.40mm
Air Flow 27.9 CFM (0.781m³/min)
Static Pressure 0.102 in H2O (25.5 Pa)
Bearing Type Superflo
Fan Type Tubeaxial
Features PWM Control, Speed Sensor (Tach)
Noise 25.0 dB(A)
Power (Watts) 1.08W
RPM 2400 RPM
Termination 4 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Approvals CE, CSA, UL, VDE
Weight 0.194 lb (88g)
Current Rating 0.090A
Voltage Range 10.8 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 50000 Hrs @ 40°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • GRM80-45 - Orion Fans | 1053-1394-ND DigiKey Electronics
  • GRM80-45
  • Orion Fans
  • FAN FILTER 80MM 45PPI
  • Unit Price $1.91000
  • 1053-1394-ND
  • G80-18 - Orion Fans | 1053-1380-ND DigiKey Electronics
  • G80-18
  • Orion Fans
  • FAN GUARD METAL 80MM
  • Unit Price $1.23000
  • 1053-1380-ND
  • WMG80B - Orion Fans | 1053-1403-ND DigiKey Electronics
  • WMG80B
  • Orion Fans
  • FAN GUARD 80MM WIRE MESH BLACK
  • Unit Price $1.61000
  • 1053-1403-ND
  • LZ22N - ebm-papst Inc. | 381-2521-ND DigiKey Electronics
  • LZ22N
  • ebm-papst Inc.
  • FAN GUARD 80MM METAL
  • Unit Price $4.90000
  • 381-2521-ND
You May Also Be Interested In
  • 9GA0812P6M001 - Sanyo Denki America Inc. | 1688-1591-ND DigiKey Electronics
  • 9GA0812P6M001
  • Sanyo Denki America Inc.
  • FAN 80X20MM 12VDC TACH,PWM
  • Unit Price $14.11000
  • 1688-1591-ND
  • AUB0812VH-SP00 - Delta Electronics | 603-1157-ND DigiKey Electronics
  • AUB0812VH-SP00
  • Delta Electronics
  • FAN AXIAL 80X25.4MM 12VDC WIRE
  • Unit Price $8.64000
  • 603-1157-ND
Additional Resources
Standard Package ? 135
Other Names 603-1224
AUB0812L9X41

11:43:21 1/17/2019