Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number ATXMEGA128A1-C7U-ND
Quantity Available 169
Can ship immediately

Manufacturer Part Number


Description IC MCU 8BIT 128KB FLASH 100VFBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

AVR AVR® XMEGA® A1 Microcontroller IC 8/16-Bit 32MHz 128KB (64K x 16) FLASH 100-VFBGA (7x7)

Product Attributes Select All
Manufacturer Microchip Technology
Series AVR® XMEGA® A1
Packaging ? Tray ?
Part Status Active
Core Processor AVR
Core Size 8/16-Bit
Speed 32MHz
Connectivity EBI/EMI, I²C, IrDA, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 78
Program Memory Size 128KB (64K x 16)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.6 V ~ 3.6 V
Data Converters A/D 16x12b, D/A 4x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-VFBGA
Supplier Device Package 100-VFBGA (7x7)
Base Part Number ATXMEGA128
For Use With
Additional Resources
Standard Package ? 260
Other Names ATXMEGA128A1C7U

22:18:16 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 7.63000 $7.63
25 6.99600 $174.90
100 6.33880 $633.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATXMEGA128A1-C7URTR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.65683
Send Feedback