Add To Favorites
ATTINY45-20PU AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 8-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
25 1.04040 $26.01
100 0.94760 $94.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATTINY45-20PU-ND
Copy   ATTINY45-20PU-ND
Quantity Available 1,668
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATTINY45-20PU

Copy   ATTINY45-20PU
Description IC MCU 8BIT 4KB FLASH 8DIP
Copy   IC MCU 8BIT 4KB FLASH 8DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 8-PDIP

Copy   AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 8-PDIP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATtiny
Packaging ? Tube ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 6
Program Memory Size 4KB (2K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 4x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number ATTINY45
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $90.89000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $130.00000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $50.38000
  • ATATMEL-ICE-PCBA-ND
  • ATSTK600-RC02 - Microchip Technology | ATSTK600-RC02-ND DigiKey Electronics
  • ATSTK600-RC02
  • Microchip Technology
  • STK600 ROUTING CARD AVR
  • Unit Price $11.99000
  • ATSTK600-RC02-ND
You May Also Be Interested In
  • ATTINY85-20PU - Microchip Technology | ATTINY85-20PU-ND DigiKey Electronics
  • ATTINY85-20PU
  • Microchip Technology
  • IC MCU 8BIT 8KB FLASH 8DIP
  • Unit Price $1.24000
  • ATTINY85-20PU-ND
  • PGM-11801 - SparkFun Electronics | 1568-1079-ND DigiKey Electronics
  • PGM-11801
  • SparkFun Electronics
  • TINY AVR PROGRAMMER
  • Unit Price $16.25000
  • 1568-1079-ND
  • ATTINY44A-PU - Microchip Technology | ATTINY44A-PU-ND DigiKey Electronics
  • ATTINY44A-PU
  • Microchip Technology
  • IC MCU 8BIT 4KB FLASH 14DIP
  • Unit Price $1.14000
  • ATTINY44A-PU-ND
  • ATTINY25-20PU - Microchip Technology | ATTINY25-20PU-ND DigiKey Electronics
  • ATTINY25-20PU
  • Microchip Technology
  • IC MCU 8BIT 2KB FLASH 8DIP
  • Unit Price $1.11000
  • ATTINY25-20PU-ND
  • ED08DT - On Shore Technology Inc. | ED3044-5-ND DigiKey Electronics
  • ED08DT
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 8POS TIN
  • Unit Price $0.17000
  • ED3044-5-ND
Additional Resources
Standard Package ? 50
Other Names ATTINY4520PU

03:46:04 1/22/2019