Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or
Product Overview
Digi-Key Part Number ATTINY2313-20PU-ND
Quantity Available 1,435
Can ship immediately

Manufacturer Part Number


Description IC MCU 8BIT 2KB FLASH 20DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 2KB (1K x 16) FLASH 20-PDIP

Product Attributes Select All
Manufacturer Microchip Technology
Series AVR® ATtiny
Packaging ? Tube ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 18
Program Memory Size 2KB (1K x 16)
Program Memory Type FLASH
EEPROM Size 128 x 8
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-DIP (0.300", 7.62mm)
Supplier Device Package 20-PDIP
Base Part Number ATTINY2313
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 18
Other Names ATTINY231320PU

01:50:43 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 1.69000 $1.69
25 1.54760 $38.69
100 1.39920 $139.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback