• Obsolete item.
Product Overview
Digi-Key Part Number ATSHA204-TSU-TDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ATSHA204-TSU-T

Description IC CRYPTO 4.5KB SWI SOT23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Authentication Chip IC Networking and Communications SOT-23-3

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series CryptoAuthentication™
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type Authentication Chip
Applications Networking and Communications
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number ATSHA204
 
Additional Resources
Standard Package ? 1
Other Names ATSHA204-TSU-TDKR

09:13:09 2/22/2018

Send Feedback