• Obsolete item.
Product Overview
Digi-Key Part Number ATSHA204-TH-DA-TDKR-ND
Quantity Available 0

Manufacturer Part Number


Description IC CRYPTO 4.5KB I2C 8TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Authentication Chip IC Networking and Communications 8-TSSOP

Product Attributes Select All
Manufacturer Microchip Technology
Series CryptoAuthentication™
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type Authentication Chip
Applications Networking and Communications
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number ATSHA204
Additional Resources
Standard Package ? 1
Other Names ATSHA204-TH-DA-TDKR

10:25:05 3/21/2018

Send Feedback