• Obsolete item.
Product Overview
Digi-Key Part Number ATSHA204-MAH-DA-TDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ATSHA204-MAH-DA-T

Description IC CRYPTO 4.5KB I2C 8UDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Authentication Chip IC Networking and Communications 8-UDFN (2x3)

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series CryptoAuthentication™
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type Authentication Chip
Applications Networking and Communications
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-UDFN (2x3)
Base Part Number ATSHA204
 
Additional Resources
Standard Package ? 1
Other Names ATSHA204-MAH-DA-T SL901DKR
ATSHA204-MAH-DA-T SL901DKR-ND
ATSHA204-MAH-DA-TDKR

22:23:51 2/25/2018

Send Feedback