Add To Favorites
ATSAMD20J18A-AUT ARM® Cortex®-M0+ SAM D20J Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Product Overview
Digi-Key Part Number ATSAMD20J18A-AUTDKR-ND
Copy   ATSAMD20J18A-AUTDKR-ND
Quantity Available 10,716
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAMD20J18A-AUT

Copy   ATSAMD20J18A-AUT
Description IC MCU 32BIT 256KB FLASH 64LQFP
Copy   IC MCU 32BIT 256KB FLASH 64LQFP
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

ARM® Cortex®-M0+ SAM D20J Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)

Copy   ARM® Cortex®-M0+ SAM D20J Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM D20J
Packaging ? Digi-Reel® ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 52
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.6 V
Data Converters A/D 20x12b, D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
Base Part Number ATSAMD20J18
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATSAMD20-XPRO - Microchip Technology | ATSAMD20-XPRO-ND DigiKey Electronics
  • ATSAMD20-XPRO
  • Microchip Technology
  • EVAL KIT XPLAINED PRO CORTEX-M0+
  • Unit Price $73.75000
  • ATSAMD20-XPRO-ND
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $133.90000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $93.61000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $51.89000
  • ATATMEL-ICE-PCBA-ND
You May Also Be Interested In
  • TPS54233DR - Texas Instruments | 296-23902-1-ND DigiKey Electronics
  • TPS54233DR
  • Texas Instruments
  • IC REG BUCK ADJ 2A 8SOIC
  • Unit Price $1.65000
  • 296-23902-1-ND
  • AO3442 - Alpha & Omega Semiconductor Inc. | 785-1461-1-ND DigiKey Electronics
  • AO3442
  • Alpha & Omega Semiconductor Inc.
  • MOSFET N-CH 100V 1A SOT23
  • Unit Price $0.61000
  • 785-1461-1-ND
  • MAX4091AUK+T - Maxim Integrated | MAX4091AUK+TCT-ND DigiKey Electronics
  • MAX4091AUK+T
  • Maxim Integrated
  • IC OPAMP GP 500KHZ RRO SOT23-5
  • Unit Price $2.01000
  • MAX4091AUK+TCT-ND
  • SS14 - ON Semiconductor | SS14CT-ND DigiKey Electronics
  • SS14
  • ON Semiconductor
  • DIODE SCHOTTKY 40V 1A SMA
  • Unit Price $0.50000
  • SS14CT-ND
  • EMC2305-1-AP-TR - Microchip Technology | EMC2305-1-AP-CT-ND DigiKey Electronics
  • EMC2305-1-AP-TR
  • Microchip Technology
  • IC MOTOR CONTROLLER 16QFN
  • Unit Price $1.92000
  • EMC2305-1-AP-CT-ND
Additional Resources
Standard Package ? 1
Other Names ATSAMD20J18A-AUTDKR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.69000 $2.69
25 2.45160 $61.29
100 2.21450 $221.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATSAMD20J18A-AUTTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 10,500 - Immediate
  • Unit Price: $2.21451
  • Cut Tape (CT) ? : ATSAMD20J18A-AUTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,716 - Immediate
  • Unit Price: $2.69000
  • Tray ? : ATSAMD20J18A-AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,393 - Immediate
  • Unit Price: $2.64000

15:38:33 9/20/2018